Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PH1-230/120-021 | |
|---|---|
DigiKey Part Number | PH1-230/120-021-ND |
Manufacturer | |
Manufacturer Product Number | PH1-230/120-021 |
Description | CONN HEADER VERT 2POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Overall Contact Length 0.450" (11.43mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022284023 | Molex | 6 422 | WM50016-02-ND | 9,38000 Kč | Similar |
| 0022284026 | Molex | 7 213 | WM10826-ND | 6,26000 Kč | Similar |
| 0022285020 | Molex | 23 461 | WM19490-ND | 2,44000 Kč | Similar |
| 0022285023 | Molex | 29 826 | WM16232-ND | 3,75000 Kč | Similar |
| 0022285026 | Molex | 0 | 0022285026-ND | 6,10071 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 273 | 0,59364 Kč | 1 349,34 Kč |
| Unit Price without VAT: | 0,59364 Kč |
|---|---|
| Unit Price with VAT: | 0,71830 Kč |










