69190-402 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Preci-Dip
In Stock: 0
Unit Price: 9,93150 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 10,79737 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 4,91909 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 5,38809 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 9,56068 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 4,73219 Kč
Datasheet

Similar


3M
In Stock: 298
Unit Price: 18,06000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 16,38000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 20,79000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 16,17000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 9,24000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 10,71000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 8,82000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 23 674
Unit Price: 2,10000 Kč
Datasheet
Connector Header Through Hole 2 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69190-402

DigiKey Part Number
609-6349-ND
Manufacturer
Manufacturer Product Number
69190-402
Description
CONN HEADER VERT 2POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
69190-402 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Press-Fit, Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes