Direct

OSTVO103151 | |
|---|---|
DigiKey Part Number | OSTVO103151-ND |
Manufacturer | |
Manufacturer Product Number | OSTVO103151 |
Description | TERM BLOCK HDR 10POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Contact Material Brass |
Number of Levels 2 | Housing Material Thermoplastic |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.894" (22.71mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDSTLZ1570/10 | On Shore Technology Inc. | 0 | EDSTLZ1570/10-ND | 94,91340 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 30,15231 Kč | 1 567,92 Kč |
| Unit Price without VAT: | 30,15231 Kč |
|---|---|
| Unit Price with VAT: | 36,48430 Kč |






