OSTTS05310B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 1 135
Unit Price: 117,21000 Kč
Datasheet

Similar


Amphenol Anytek
In Stock: 2 953
Unit Price: 36,50000 Kč
Datasheet
Image for OSTTS05310B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTTS05310B

DigiKey Part Number
OSTTS05310B-ND
Manufacturer
Manufacturer Product Number
OSTTS05310B
Description
TERM BLOCK PLUG 5POS 3.81MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) Free Hanging (In-Line)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
On Shore Technology Inc.
Wire Gauge or Range - AWG
16-28 AWG
Series
Wire Gauge or Range - mm²
1.5mm²
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Type
Plug, Female Sockets
Contact Mating Finish
Nickel
Number of Positions
5
Torque - Screw
0.2 Nm (1.7 Lb-In)
Positions Per Level
5
Wire Strip Length
6-7mm
Number of Levels
1
Contact Material
Brass
Pitch
0.150" (3.81mm)
Housing Material
Brass
Termination Style
Screw
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1827004Phoenix Contact1 135277-1179-ND117,21000 KčSimilar
TS05315A0000GAmphenol Anytek2 953609-3789-ND36,50000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5036,99760 Kč1 849,88 Kč
Unit Price without VAT:36,99760 Kč
Unit Price with VAT:44,76710 Kč