
OSTVM023552 | |
|---|---|
DigiKey Part Number | OSTVM023552-ND |
Manufacturer | |
Manufacturer Product Number | OSTVM023552 |
Description | TERM BLOCK PLUG 2POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 16-28 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -30°C ~ 105°C |
Part Status Active | Features Mating Flange |
Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Screw Size M2 |
Positions Per Level 2 | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Number of Levels 1 | Wire Strip Length 6-7mm |
Pitch 0.150" (3.81mm) | Contact Material Steel |
Plug Wire Entry 180° | Housing Material Thermoplastic |
Termination Style Screw - Pressure Clip | Insulation Height 0.488" (12.40mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 26,28900 Kč | 262,89 Kč |
| 25 | 22,89640 Kč | 572,41 Kč |
| 50 | 20,70400 Kč | 1 035,20 Kč |
| 100 | 18,83940 Kč | 1 883,94 Kč |
| 250 | 16,85804 Kč | 4 214,51 Kč |
| 500 | 15,68214 Kč | 7 841,07 Kč |
| 1 000 | 14,74333 Kč | 14 743,33 Kč |
| 5 000 | 13,26360 Kč | 66 318,00 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |





