
OSTVL043250 | |
|---|---|
DigiKey Part Number | OSTVL043250-ND |
Manufacturer | |
Manufacturer Product Number | OSTVL043250 |
Description | TERM BLOCK HDR 4POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - UL 10 A |
Manufacturer On Shore Technology Inc. | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -30°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Contact Material Brass |
Number of Levels 2 | Housing Material Thermoplastic |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.866" (22.00mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 29,32718 Kč | 1 143,76 Kč |
| Unit Price without VAT: | 29,32718 Kč |
|---|---|
| Unit Price with VAT: | 35,48589 Kč |





