
OSTVK027150 | |
|---|---|
DigiKey Part Number | OSTVK027150-ND |
Manufacturer | |
Manufacturer Product Number | OSTVK027150 |
Description | TERM BLOCK HDR 2POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 45° Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Contact Material Brass |
Positions Per Level 2 | Housing Material Thermoplastic |
Number of Levels 1 | Contact Tail Length 0.161" (4.10mm) |
Pitch 0.197" (5.00mm) | Insulation Height 0.571" (14.50mm) |
Header Orientation 45° | Base Product Number |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 207 | 6,85831 Kč | 1 419,67 Kč |
| Unit Price without VAT: | 6,85831 Kč |
|---|---|
| Unit Price with VAT: | 8,29856 Kč |





