
OSTHI020051 | |
|---|---|
DigiKey Part Number | OSTHI020051-ND |
Manufacturer | |
Manufacturer Product Number | OSTHI020051 |
Description | TERM BLOCK PLUG 2POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) Free Hanging (In-Line) |
Category | Number of Levels 1 |
Manufacturer On Shore Technology Inc. | Pitch 0.197" (5.00mm) |
Series | Termination Style Screwless - Spring Cage, Tension Clamp |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Voltage - UL 300 V |
Type Plug, Female Sockets | Wire Gauge or Range - AWG 12-28 AWG |
Number of Positions 2 | Base Product Number |
Positions Per Level 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 68 | 21,26662 Kč | 1 446,13 Kč |
| Unit Price without VAT: | 21,26662 Kč |
|---|---|
| Unit Price with VAT: | 25,73261 Kč |






