OSTVJ136155 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: 94,71833 Kč
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: 80,33214 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 61,45275 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 203,05050 Kč
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 55,03741 Kč
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 55,03741 Kč
Datasheet
Image for OSTVJ136155 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTVJ136155

DigiKey Part Number
OSTVJ136155-ND
Manufacturer
Manufacturer Product Number
OSTVJ136155
Description
TERM BLK 13P SIDE ENT 7.62MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
On Shore Technology Inc.
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
13
Clamp Material - Plating
Brass - Nickel Plated
Pitch
0.300" (7.62mm)
Screw Material - Plating
Steel - Zinc Plated
Mating Orientation
Horizontal with Board
Torque - Screw
0.4 Nm (3.5 Lb-In)
Current
20 A
Screw Thread
M3
Voltage
300 V
Base Product Number
Wire Gauge
12-30 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTVJ136151On Shore Technology Inc.0OSTVJ136151-ND94,71833 KčParametric Equivalent
OSTVJ136152On Shore Technology Inc.0OSTVJ136152-ND80,33214 KčParametric Equivalent
A-TB762-VJ13HAssmann WSW Components0A-TB762-VJ13H-ND61,45275 KčParametric Equivalent
MV-4713Altech Corporation0MV-4713-ND203,05050 KčParametric Equivalent
VJ1361520000GAmphenol Anytek0VJ1361520000G-ND55,03741 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1679,35938 Kč1 269,75 Kč
Unit Price without VAT:79,35938 Kč
Unit Price with VAT:96,02485 Kč