Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1361550000G | |
|---|---|
DigiKey Part Number | VJ1361550000G-ND |
Manufacturer | |
Manufacturer Product Number | VJ1361550000G |
Description | TERM BLK 13P SIDE ENT 7.62MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 13 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.300" (7.62mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1361520000G | Amphenol Anytek | 0 | VJ1361520000G-ND | 55,03741 Kč | Parametric Equivalent |
| A-TB762-VJ13H | Assmann WSW Components | 0 | A-TB762-VJ13H-ND | 61,45275 Kč | Parametric Equivalent |
| MV-4713 | Altech Corporation | 0 | MV-4713-ND | 203,05050 Kč | Parametric Equivalent |
| OSTVJ136151 | On Shore Technology Inc. | 0 | OSTVJ136151-ND | 94,71833 Kč | Parametric Equivalent |
| OSTVJ136152 | On Shore Technology Inc. | 0 | OSTVJ136152-ND | 80,33214 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 030 | 55,03741 Kč | 111 725,94 Kč |
| Unit Price without VAT: | 55,03741 Kč |
|---|---|
| Unit Price with VAT: | 66,59527 Kč |

