
OSTVF107251 | |
|---|---|
DigiKey Part Number | OSTVF107251-ND |
Manufacturer | |
Manufacturer Product Number | OSTVF107251 |
Description | TERM BLOCK HDR 10POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Contact Material Brass |
Number of Levels 2 | Housing Material Thermoplastic |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.154" (3.90mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.929" (23.60mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 36,71903 Kč | 1 138,29 Kč |
| Unit Price without VAT: | 36,71903 Kč |
|---|---|
| Unit Price with VAT: | 44,43003 Kč |




