
1846726 | |
|---|---|
DigiKey Part Number | 1846726-ND |
Manufacturer | |
Manufacturer Product Number | 1846726 |
Description | TERM BLOCK HDR 10POS 5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1846726 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 10A |
Series | Voltage - IEC 400 V |
Packaging Bulk | Current - UL 15 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Green |
Number of Positions 10 | Contact Mating Finish Tin |
Positions Per Level 5 | Features Mating Flange |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Housing Material Polybutylene Terephthalate (PBT) |
Header Orientation 90°, Right Angle | Contact Tail Length 0.138" (3.50mm) |
Termination Style Solder | Insulation Height 0.933" (23.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 237,15620 Kč | 11 857,81 Kč |
| Unit Price without VAT: | 237,15620 Kč |
|---|---|
| Unit Price with VAT: | 286,95900 Kč |























