
OSTTY130100 | |
|---|---|
DigiKey Part Number | OSTTY130100-ND |
Manufacturer | |
Manufacturer Product Number | OSTTY130100 |
Description | TERM BLOCK PLUG 13POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer On Shore Technology Inc. | Mounting Type Free Hanging (In-Line) |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 14-26 AWG |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Plug for Unshrouded Header | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Number of Positions 13 | Wire Strip Length 6-7mm |
Positions Per Level 13 | Contact Material Brass |
Number of Levels 1 | Housing Material Brass |
Pitch 0.197" (5.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 51,33524 Kč | 1 078,04 Kč |
| Unit Price without VAT: | 51,33524 Kč |
|---|---|
| Unit Price with VAT: | 62,11564 Kč |


