Direct

OSTOP130000 | |
|---|---|
DigiKey Part Number | OSTOP130000-ND |
Manufacturer | |
Manufacturer Product Number | OSTOP130000 |
Description | TERM BLOCK HDR 13POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Unshrouded | Housing Material Brass |
Number of Positions 13 | Contact Tail Length 0.138" (3.50mm) |
Positions Per Level 13 | Insulation Height 0.138" (3.50mm) |
Number of Levels 1 | Base Product Number |
Pitch 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDSTL130/13 | On Shore Technology Inc. | 0 | ED1682-13-ND | 50,82000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 109 | 10,89009 Kč | 1 187,02 Kč |
| Unit Price without VAT: | 10,89009 Kč |
|---|---|
| Unit Price with VAT: | 13,17701 Kč |



