Similar

OSTTS16715D | |
|---|---|
DigiKey Part Number | OSTTS16715D-ND |
Manufacturer | |
Manufacturer Product Number | OSTTS16715D |
Description | TERM BLOCK PLUG 16POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 12-24 AWG |
Series | Wire Gauge or Range - mm² 0.34-2.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 16 | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Positions Per Level 16 | Wire Strip Length 6-7mm |
Number of Levels 1 | Contact Material Brass |
Pitch 0.197" (5.00mm) | Housing Material Brass |
Termination Style Screw | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1835423 | Phoenix Contact | 0 | 1835423-ND | 386,00200 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 145,02182 Kč | 1 595,24 Kč |
| Unit Price without VAT: | 145,02182 Kč |
|---|---|
| Unit Price with VAT: | 175,47640 Kč |




