
OSTOQ167551 | |
|---|---|
DigiKey Part Number | OSTOQ167551-ND |
Manufacturer | |
Manufacturer Product Number | OSTOQ167551 |
Description | TERM BLOCK HDR 16POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Voltage - UL 300 V |
Series | Operating Temperature -30°C ~ 105°C |
Packaging Bulk | Contact Mating Finish Tin |
Part Status Active | Features Mating Flange |
Type Header, Male Pins, Shrouded (4 Side) | Material Flammability Rating UL94 V-0 |
Number of Positions 16 | Contact Material Brass |
Positions Per Level 16 | Housing Material Thermoplastic |
Number of Levels 1 | Contact Tail Length 0.157" (4.00mm) |
Pitch 0.197" (5.00mm) | Insulation Height 0.157" (4.00mm) |
Header Orientation 90°, Right Angle | Base Product Number |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1776838 | Phoenix Contact | 0 | 277-13989-ND | 172,27000 Kč | Similar |
| 1780320000 | Weidmüller | 0 | 1780320000-ND | 107,24740 Kč | Similar |
| 1809212 | Phoenix Contact | 0 | 277-2614-ND | 119,33940 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 50,88000 Kč | 1 424,64 Kč |
| Unit Price without VAT: | 50,88000 Kč |
|---|---|
| Unit Price with VAT: | 61,56480 Kč |






