Similar
Similar
Similar
Similar
Similar
Similar

OSTTS06115B | |
|---|---|
DigiKey Part Number | OSTTS06115B-ND |
Manufacturer | |
Manufacturer Product Number | OSTTS06115B |
Description | TERM BLOCK PLUG 6POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 16-28 AWG |
Series | Wire Gauge or Range - mm² 1.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 6 | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Positions Per Level 6 | Wire Strip Length 6-7mm |
Number of Levels 1 | Contact Material Phosphor Bronze |
Pitch 0.138" (3.50mm) | Housing Material Thermoplastic |
Termination Style Screw | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395033006 | Molex | 0 | WM23181-ND | 61,32000 Kč | Similar |
| TBP03P4-350-06BE | Same Sky (Formerly CUI Devices) | 50 | 2223-TBP03P4-350-06BE-ND | 61,94000 Kč | Similar |
| TBP03P4-350-06GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP03P4-350-06GR-ND | 26,14368 Kč | Similar |
| TBP03P5-350-06BE | Same Sky (Formerly CUI Devices) | 676 | 2223-TBP03P5-350-06BE-ND | 61,94000 Kč | Similar |
| TBP03P5-350-06GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP03P5-350-06GR-ND | 26,14368 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 46,29906 Kč | 1 481,57 Kč |
| Unit Price without VAT: | 46,29906 Kč |
|---|---|
| Unit Price with VAT: | 56,02186 Kč |







