Similar
Similar
Similar
Similar
Similar

OSTTS04115B | |
|---|---|
DigiKey Part Number | OSTTS04115B-ND |
Manufacturer | |
Manufacturer Product Number | OSTTS04115B |
Description | TERM BLOCK PLUG 4POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 16-28 AWG |
Series | Wire Gauge or Range - mm² 1.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 4 | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Positions Per Level 4 | Wire Strip Length 6-7mm |
Number of Levels 1 | Contact Material Phosphor Bronze |
Pitch 0.138" (3.50mm) | Housing Material Thermoplastic |
Termination Style Screw | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP03P4-350-04BE | Same Sky (Formerly CUI Devices) | 800 | 2223-TBP03P4-350-04BE-ND | 42,96000 Kč | Similar |
| TBP03P4-350-04GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP03P4-350-04GR-ND | 17,51315 Kč | Similar |
| TBP03P5-350-04BE | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP03P5-350-04BE-ND | 17,51315 Kč | Similar |
| TBP03P5-350-04GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP03P5-350-04GR-ND | 17,51315 Kč | Similar |
| TS04115A0000G | Amphenol Anytek | 2 349 | 609-4790-ND | 29,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 24,08813 Kč | 1 156,23 Kč |
| Unit Price without VAT: | 24,08813 Kč |
|---|---|
| Unit Price with VAT: | 29,14664 Kč |









