


TBP03P4-350-04BE | |
|---|---|
DigiKey Part Number | 2223-TBP03P4-350-04BE-ND |
Manufacturer | |
Manufacturer Product Number | TBP03P4-350-04BE |
Description | TERM BLOCK PLUG 4POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 8 A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.2-1.5mm² |
Part Status Active | Color Blue |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 4 | Contact Mating Finish Nickel |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2 |
Pitch 0.138" (3.50mm) | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Plug Wire Entry 90° | Wire Strip Length 6-7mm |
Termination Style Screw | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - IEC 7A | Insulation Height 0.756" (19.20mm) |
Voltage - IEC 320 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 31,16100 Kč | 311,61 Kč |
| 25 | 27,15480 Kč | 678,87 Kč |
| 50 | 24,58440 Kč | 1 229,22 Kč |
| 200 | 20,61060 Kč | 4 122,12 Kč |
| 400 | 19,15228 Kč | 7 660,91 Kč |
| 600 | 18,43730 Kč | 11 062,38 Kč |
| 1 000 | 17,66394 Kč | 17 663,94 Kč |
| 5 000 | 15,96276 Kč | 79 813,80 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |



