



OSTTJ0331530 | |
|---|---|
DigiKey Part Number | ED2876-ND |
Manufacturer | |
Manufacturer Product Number | OSTTJ0331530 |
Description | TERM BLOCK PLUG 3POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer On Shore Technology Inc. | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 1.5mm² |
Part Status Active | Color Green |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 115°C |
Number of Positions 3 | Torque - Screw 0.28 Nm (2.5 Lb-In) |
Positions Per Level 3 | Wire Strip Length 6-7mm |
Number of Levels 1 | Contact Material Brass |
Pitch 0.150" (3.81mm) | Housing Material Brass |
Termination Style Screw | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,04000 Kč | 40,04 Kč |
| 10 | 28,82200 Kč | 288,22 Kč |
| 25 | 25,11840 Kč | 627,96 Kč |
| 50 | 22,72420 Kč | 1 136,21 Kč |
| 100 | 20,69700 Kč | 2 069,70 Kč |
| 250 | 18,54888 Kč | 4 637,22 Kč |
| 500 | 17,27836 Kč | 8 639,18 Kč |
| 1 000 | 16,26479 Kč | 16 264,79 Kč |
| 5 000 | 14,67101 Kč | 73 355,05 Kč |
| Unit Price without VAT: | 40,04000 Kč |
|---|---|
| Unit Price with VAT: | 48,44840 Kč |












