



OSTTJ025152 | |
|---|---|
DigiKey Part Number | ED2916-ND |
Manufacturer | |
Manufacturer Product Number | OSTTJ025152 |
Description | TERM BLOCK PLUG 2POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 12-24 AWG |
Series | Wire Gauge or Range - mm² 0.34-2.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Positions Per Level 2 | Wire Strip Length 7-8mm |
Number of Levels 1 | Contact Material Brass |
Pitch 0.200" (5.08mm) | Housing Material Brass |
Termination Style Screw | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,75000 Kč | 37,75 Kč |
| 10 | 27,19600 Kč | 271,96 Kč |
| 25 | 23,68360 Kč | 592,09 Kč |
| 50 | 21,42280 Kč | 1 071,14 Kč |
| 100 | 19,49990 Kč | 1 949,99 Kč |
| 250 | 17,46024 Kč | 4 365,06 Kč |
| 500 | 16,25186 Kč | 8 125,93 Kč |
| 1 000 | 15,28687 Kč | 15 286,87 Kč |
| 5 000 | 13,76751 Kč | 68 837,55 Kč |
| Unit Price without VAT: | 37,75000 Kč |
|---|---|
| Unit Price with VAT: | 45,67750 Kč |









