Similar
Similar
Similar

OSTOQ025550 | |
|---|---|
DigiKey Part Number | OSTOQ025550-ND |
Manufacturer | |
Manufacturer Product Number | OSTOQ025550 |
Description | TERM BLOCK HDR 2POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Voltage - UL 300 V |
Series | Operating Temperature -30°C ~ 105°C |
Packaging Bulk | Contact Mating Finish Tin |
Part Status Active | Features Mating Flange |
Type Header, Male Pins, Shrouded (4 Side) | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Contact Material Brass |
Positions Per Level 2 | Housing Material Thermoplastic |
Number of Levels 1 | Contact Tail Length 0.157" (4.00mm) |
Pitch 0.200" (5.08mm) | Insulation Height 0.157" (4.00mm) |
Header Orientation Vertical | Base Product Number |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OQ0255500000G | Amphenol Anytek | 0 | 609-4121-ND | 5,73808 Kč | Similar |
| TBP01R2-508-02BE | Same Sky (Formerly CUI Devices) | 2 698 | 102-6422-ND | 5,63000 Kč | Similar |
| TBP01R2W-508-02BE | Same Sky (Formerly CUI Devices) | 800 | 102-6458-ND | 12,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 99 | 11,62646 Kč | 1 151,02 Kč |
| Unit Price without VAT: | 11,62646 Kč |
|---|---|
| Unit Price with VAT: | 14,06802 Kč |







