Parametric Equivalent
Parametric Equivalent




OSTTF040161 | |
|---|---|
DigiKey Part Number | ED2625-ND |
Manufacturer | |
Manufacturer Product Number | OSTTF040161 |
Description | TERM BLK 4P TOP ENTRY 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 4 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Vertical with Board | Screw Material - Plating Steel - Zinc Plated |
Current 10 A | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Voltage 125 V | Screw Thread M2 |
Wire Gauge 16-26 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1984785 | Phoenix Contact | 440 | 277-1736-ND | 26,67000 Kč | Similar |
| A-TB350-TF04 | Assmann WSW Components | 0 | A-TB350-TF04-ND | 11,96466 Kč | Parametric Equivalent |
| TF0401610000G | Amphenol Anytek | 0 | TF0401610000G-ND | 10,47720 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 23,89600 Kč | 238,96 Kč |
| 25 | 20,80480 Kč | 520,12 Kč |
| 50 | 18,79740 Kč | 939,87 Kč |
| 100 | 17,08820 Kč | 1 708,82 Kč |
| 250 | 15,26724 Kč | 3 816,81 Kč |
| 500 | 14,18456 Kč | 7 092,28 Kč |
| 1 000 | 13,31819 Kč | 13 318,19 Kč |
| 5 000 | 11,95080 Kč | 59 754,00 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |





