Parametric Equivalent
Parametric Equivalent

A-TB350-TF04 | |
|---|---|
DigiKey Part Number | A-TB350-TF04-ND |
Manufacturer | |
Manufacturer Product Number | A-TB350-TF04 |
Description | TERM BLK 4P TOP ENTRY 3.5MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB350-TF04 Models |
Category | Mounting Type Through Hole |
Manufacturer Assmann WSW Components | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 4 | Contact Material - Plating Brass |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Vertical with Board | Screw Material - Plating Steel - Zinc Chromate |
Current 10 A | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Voltage 125 V | Screw Thread M2 |
Wire Gauge 16-26 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTTF040161 | On Shore Technology Inc. | 0 | ED2625-ND | 32,97000 Kč | Parametric Equivalent |
| TF0401610000G | Amphenol Anytek | 0 | TF0401610000G-ND | 10,47720 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,96466 Kč | 23 929,32 Kč |
| Unit Price without VAT: | 11,96466 Kč |
|---|---|
| Unit Price with VAT: | 14,47724 Kč |


