Direct




OSTTE160104 | |
|---|---|
DigiKey Part Number | ED2739-ND |
Manufacturer | |
Manufacturer Product Number | OSTTE160104 |
Description | TERM BLK 16P SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | OSTTE160104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 16 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 125 V | |
Wire Gauge | 16-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Black | |
Operating Temperature | -40°C ~ 115°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.2 Nm (1.7 Lb-In) | |
Screw Thread | M2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 Kč | 72,23 Kč |
| 10 | 51,48700 Kč | 514,87 Kč |
| 25 | 44,99440 Kč | 1 124,86 Kč |
| 50 | 40,90840 Kč | 2 045,42 Kč |
| 100 | 37,50450 Kč | 3 750,45 Kč |
| 250 | 33,95376 Kč | 8 488,44 Kč |
| 500 | 31,88000 Kč | 15 940,00 Kč |
| 1 000 | 30,24006 Kč | 30 240,06 Kč |
| 5 000 | 27,68582 Kč | 138 429,10 Kč |
| Unit Price without VAT: | 72,23000 Kč |
|---|---|
| Unit Price with VAT: | 87,39830 Kč |


