16 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
ED555/16DS
ED555/16DS

ED555/16DS

DigiKey Part Number
ED1526-ND
Manufacturer
Manufacturer Product Number
ED555/16DS
Description
TERM BLK 16P SIDE ENT 3.5MM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ED555/16DS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
16
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal with Board
Current
6 A
Voltage
150 V
Wire Gauge
16-28 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
-
Color
Gray
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Brass
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
0.4 Nm (3.5 Lb-In)
Screw Thread
M2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1128,93000 Kč128,93 Kč
1091,44600 Kč914,46 Kč
2580,31320 Kč2 007,83 Kč
5073,44680 Kč3 672,34 Kč
10067,81930 Kč6 781,93 Kč
30061,06080 Kč18 318,24 Kč
50058,67010 Kč29 335,05 Kč
1 00056,03904 Kč56 039,04 Kč
Manufacturers Standard Package
Unit Price without VAT:128,93000 Kč
Unit Price with VAT:156,00530 Kč