Similar
Similar
Similar
OSTOQ141251 | |
|---|---|
DigiKey Part Number | OSTOQ141251-ND |
Manufacturer | |
Manufacturer Product Number | OSTOQ141251 |
Description | TERM BLOCK HDR 14POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Category | Termination Style Solder |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Voltage - UL 300 V |
Packaging Bulk | Operating Temperature -30°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Contact Material Brass |
Number of Positions 14 | Housing Material Thermoplastic |
Positions Per Level 14 | Contact Tail Length 0.138" (3.50mm) |
Number of Levels 1 | Insulation Height 0.138" (3.50mm) |
Pitch 0.138" (3.50mm) | Base Product Number |
Header Orientation 90°, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395021014 | Molex | 188 | WM7782-ND | 80,09000 Kč | Similar |
| A-TB350-OQ14CH | Assmann WSW Components | 0 | A-TB350-OQ14CH-ND | 12,07617 Kč | Similar |
| ELXH14100 | Amphenol PCD Shenzhen | 0 | ELXH14100-ND | 39,00810 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 35,41636 Kč | 1 558,32 Kč |
| Unit Price without VAT: | 35,41636 Kč |
|---|---|
| Unit Price with VAT: | 42,85380 Kč |





