Similar
Similar
Similar
Similar
Similar

A-TB350-OQ14CH | |
|---|---|
DigiKey Part Number | A-TB350-OQ14CH-ND |
Manufacturer | |
Manufacturer Product Number | A-TB350-OQ14CH |
Description | TERM BLOCK HDR 14POS 3.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB350-OQ14CH Models |
Category | Current - UL 10 A |
Manufacturer Assmann WSW Components | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 14 | Material Flammability Rating UL94 V-0 |
Positions Per Level 14 | Contact Material Brass |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.276" (7.00mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395021014 | Molex | 188 | WM7782-ND | 80,09000 Kč | Similar |
| 0395021514 | Molex | 0 | 0395021514-ND | 51,13251 Kč | Similar |
| 0395026014 | Molex | 968 | 0395026014-ND | 114,08000 Kč | Similar |
| OQ1412510000G | Amphenol Anytek | 0 | OQ1412510000G-ND | 13,13609 Kč | Similar |
| OSTOQ141251 | On Shore Technology Inc. | 0 | OSTOQ141251-ND | 35,41636 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,07617 Kč | 24 152,34 Kč |
| Unit Price without VAT: | 12,07617 Kč |
|---|---|
| Unit Price with VAT: | 14,61217 Kč |



