



ES1200/12DSFB | |
|---|---|
DigiKey Part Number | ED3012-ND |
Manufacturer | |
Manufacturer Product Number | ES1200/12DSFB |
Description | CONN TERM STRIP 12CIRC 0.472" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.472" (12.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 12 | |
Number of Wire Entries | 24 | |
Pitch | 0.472" (12.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 10-20 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Natural | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -33°C ~ 105°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,99000 Kč | 115,99 Kč |
| 10 | 82,36900 Kč | 823,69 Kč |
| 25 | 72,26880 Kč | 1 806,72 Kč |
| 50 | 66,01700 Kč | 3 300,85 Kč |
| 100 | 60,87450 Kč | 6 087,45 Kč |
| 250 | 55,56528 Kč | 13 891,32 Kč |
| 500 | 52,49196 Kč | 26 245,98 Kč |
| 1 000 | 50,07585 Kč | 50 075,85 Kč |
| Unit Price without VAT: | 115,99000 Kč |
|---|---|
| Unit Price with VAT: | 140,34790 Kč |


