



ES1000/12DSFB | |
|---|---|
DigiKey Part Number | ED3006-ND |
Manufacturer | |
Manufacturer Product Number | ES1000/12DSFB |
Description | CONN TERM STRIP 12CIRC 0.394" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-20 AWG |
Manufacturer On Shore Technology Inc. | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type Enclosed |
Part Status Active | Color Natural |
Terminal Block Type Eurostyle Terminal Strip | Terminal Screw Material Steel |
Number of Circuits 12 | Terminal Screw Finish Zinc |
Number of Wire Entries 24 | Mounting Type Chassis, Panel |
Pitch 0.394" (10.00mm) | Operating Temperature -33°C ~ 105°C |
Number of Rows 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HE4WPR/12 | Altech Corporation | 1 333 | 1920-1363-ND | 99,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,79000 Kč | 100,79 Kč |
| 10 | 71,56100 Kč | 715,61 Kč |
| 25 | 62,67480 Kč | 1 566,87 Kč |
| 50 | 57,15660 Kč | 2 857,83 Kč |
| 100 | 52,60000 Kč | 5 260,00 Kč |
| 250 | 47,87964 Kč | 11 969,91 Kč |
| 500 | 45,13814 Kč | 22 569,07 Kč |
| 1 000 | 42,97934 Kč | 42 979,34 Kč |
| 5 000 | 39,63137 Kč | 198 156,85 Kč |
| Unit Price without VAT: | 100,79000 Kč |
|---|---|
| Unit Price with VAT: | 121,95590 Kč |


