



ES1200/03DSFB | |
|---|---|
DigiKey Part Number | ED3008-ND |
Manufacturer | |
Manufacturer Product Number | ES1200/03DSFB |
Description | CONN TERM STRIP 3CIRC 0.472" |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.472" (12.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 3 | |
Number of Wire Entries | 6 | |
Pitch | 0.472" (12.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 10-20 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Natural | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -33°C ~ 105°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,95000 Kč | 33,95 Kč |
| 10 | 24,60000 Kč | 246,00 Kč |
| 25 | 21,43000 Kč | 535,75 Kč |
| 50 | 19,37200 Kč | 968,60 Kč |
| 100 | 17,62220 Kč | 1 762,22 Kč |
| 300 | 15,44267 Kč | 4 632,80 Kč |
| 500 | 14,65140 Kč | 7 325,70 Kč |
| 1 000 | 13,76696 Kč | 13 766,96 Kč |
| 5 000 | 12,37265 Kč | 61 863,25 Kč |
| Unit Price without VAT: | 33,95000 Kč |
|---|---|
| Unit Price with VAT: | 41,07950 Kč |



