ES1200/02DSFB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ES1200/02DSFB
ES1200/02DSFB
ES1200/02DSFB

ES1200/02DSFB

DigiKey Part Number
ED3007-ND
Manufacturer
Manufacturer Product Number
ES1200/02DSFB
Description
CONN TERM STRIP 2CIRC 0.472"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Circuit 0.472" (12.00mm) Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Eurostyle Terminal Strip
Number of Circuits
2
Number of Wire Entries
4
Pitch
0.472" (12.00mm)
Number of Rows
2
Current Rating (Amps)
30A
Voltage Rating
300V
Wire Gauge
10-20 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
Natural
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
-33°C ~ 105°C
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,79000 Kč24,79 Kč
1018,08000 Kč180,80 Kč
2515,74760 Kč393,69 Kč
5014,21020 Kč710,51 Kč
10012,88960 Kč1 288,96 Kč
30011,23013 Kč3 369,04 Kč
50010,62246 Kč5 311,23 Kč
1 0009,94049 Kč9 940,49 Kč
5 0008,85862 Kč44 293,10 Kč
Manufacturers Standard Package
Unit Price without VAT:24,79000 Kč
Unit Price with VAT:29,99590 Kč