



EDZ951/9 | |
|---|---|
DigiKey Part Number | ED2416-ND |
Manufacturer | |
Manufacturer Product Number | EDZ951/9 |
Description | TERM BLOCK PLUG 9POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 12-22 AWG |
Series | Wire Gauge or Range - mm² 2.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 9 | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Positions Per Level 9 | Wire Strip Length 6mm |
Number of Levels 1 | Contact Material Copper |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA), Nylon |
Termination Style Screw | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP01P1-508-09BE | Same Sky (Formerly CUI Devices) | 1 403 | 102-6397-ND | 61,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,65000 Kč | 215,65 Kč |
| 10 | 152,91300 Kč | 1 529,13 Kč |
| 25 | 135,10200 Kč | 3 377,55 Kč |
| 50 | 124,29040 Kč | 6 214,52 Kč |
| 100 | 115,52070 Kč | 11 552,07 Kč |
| 250 | 106,57328 Kč | 26 643,32 Kč |
| 500 | 101,44408 Kč | 50 722,04 Kč |
| 1 000 | 97,43794 Kč | 97 437,94 Kč |
| Unit Price without VAT: | 215,65000 Kč |
|---|---|
| Unit Price with VAT: | 260,93650 Kč |


