



EDZ250/2 | |
|---|---|
DigiKey Part Number | ED1973-ND |
Manufacturer | |
Manufacturer Product Number | EDZ250/2 |
Description | TERM BLK 2P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EDZ250/2 Models |
Category | Wire Gauge 14-28 AWG |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 2 | Contact Material - Plating Brass |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Copper |
Mating Orientation Horizontal with Board | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Current 15 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 21,29200 Kč | 212,92 Kč |
| 25 | 18,53720 Kč | 463,43 Kč |
| 50 | 16,73960 Kč | 836,98 Kč |
| 200 | 13,92060 Kč | 2 784,12 Kč |
| 400 | 12,87020 Kč | 5 148,08 Kč |
| 600 | 12,35277 Kč | 7 411,66 Kč |
| 1 000 | 11,79101 Kč | 11 791,01 Kč |
| 5 000 | 10,54721 Kč | 52 736,05 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |











