Direct

EDZ1710/9 | |
|---|---|
DigiKey Part Number | ED2473-ND |
Manufacturer | |
Manufacturer Product Number | EDZ1710/9 |
Description | TERM BLOCK PLUG 9POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer On Shore Technology Inc. | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 1.5mm² |
Part Status Active | Color Green |
Type Plug, Female Sockets | Operating Temperature -30°C ~ 105°C |
Number of Positions 9 | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Positions Per Level 9 | Wire Strip Length 7mm |
Number of Levels 1 | Contact Material Copper Tin Alloy |
Pitch 0.150" (3.81mm) | Housing Material Polyamide (PA), Nylon |
Termination Style Screw | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTTS09315B | On Shore Technology Inc. | 228 | ED2901-ND | 117,59000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 102,30220 Kč | 5 115,11 Kč |
| Unit Price without VAT: | 102,30220 Kč |
|---|---|
| Unit Price with VAT: | 123,78566 Kč |





