Direct
Similar




EDSTLZ1555/9 | |
|---|---|
DigiKey Part Number | ED1954-ND |
Manufacturer | |
Manufacturer Product Number | EDSTLZ1555/9 |
Description | TERM BLOCK HDR 9POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Housing Material Polyamide (PA), Nylon |
Number of Positions 9 | Contact Tail Length 0.134" (3.40mm) |
Positions Per Level 9 | Insulation Height 0.134" (3.40mm) |
Number of Levels 1 | Base Product Number |
Pitch 0.150" (3.81mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTOQ093250 | On Shore Technology Inc. | 944 | ED2826-ND | 38,01000 Kč | Direct |
| 284517-9 | TE Connectivity AMP Connectors | 0 | 284517-9-ND | 66,05288 Kč | Similar |
| TBP02R2-381-09BE | Same Sky (Formerly CUI Devices) | 1 233 | 102-6499-ND | 19,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,17000 Kč | 96,17 Kč |
| 10 | 68,34800 Kč | 683,48 Kč |
| 25 | 59,85280 Kč | 1 496,32 Kč |
| 50 | 54,55700 Kč | 2 727,85 Kč |
| 100 | 50,17680 Kč | 5 017,68 Kč |
| 250 | 45,63620 Kč | 11 409,05 Kč |
| 500 | 42,99802 Kč | 21 499,01 Kč |
| 1 000 | 40,91880 Kč | 40 918,80 Kč |
| 5 000 | 37,69254 Kč | 188 462,70 Kč |
| Unit Price without VAT: | 96,17000 Kč |
|---|---|
| Unit Price with VAT: | 116,36570 Kč |








