Direct




EDZ1710/10 | |
|---|---|
DigiKey Part Number | ED2474-ND |
Manufacturer | |
Manufacturer Product Number | EDZ1710/10 |
Description | TERM BLOCK PLUG 10POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer On Shore Technology Inc. | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 1.5mm² |
Part Status Active | Color Green |
Type Plug, Female Sockets | Operating Temperature -30°C ~ 105°C |
Number of Positions 10 | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Positions Per Level 10 | Wire Strip Length 7mm |
Number of Levels 1 | Contact Material Copper Tin Alloy |
Pitch 0.150" (3.81mm) | Housing Material Polyamide (PA), Nylon |
Termination Style Screw | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTTS10315B | On Shore Technology Inc. | 0 | ED2892-ND | 128,26000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 111,83560 Kč | 5 591,78 Kč |
| Unit Price without VAT: | 111,83560 Kč |
|---|---|
| Unit Price with VAT: | 135,32108 Kč |





