



EDSTLZ1550/10 | |
|---|---|
DigiKey Part Number | ED1942-ND |
Manufacturer | |
Manufacturer Product Number | EDSTLZ1550/10 |
Description | TERM BLOCK HDR 10POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 90°, Right Angle |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Housing Material Polyamide (PA), Nylon |
Number of Positions 10 | Contact Tail Length 0.138" (3.50mm) |
Positions Per Level 10 | Insulation Height 0.276" (7.00mm) |
Number of Levels 1 | Base Product Number |
Pitch 0.150" (3.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,90000 Kč | 104,90 Kč |
| 10 | 74,45400 Kč | 744,54 Kč |
| 25 | 65,24440 Kč | 1 631,11 Kč |
| 50 | 59,52580 Kč | 2 976,29 Kč |
| 100 | 54,81240 Kč | 5 481,24 Kč |
| 250 | 49,93392 Kč | 12 483,48 Kč |
| 500 | 47,10382 Kč | 23 551,91 Kč |
| 1 000 | 44,87624 Kč | 44 876,24 Kč |
| 5 000 | 41,42336 Kč | 207 116,80 Kč |
| Unit Price without VAT: | 104,90000 Kč |
|---|---|
| Unit Price with VAT: | 126,92900 Kč |




