



EDZ1110/5 | |
|---|---|
DigiKey Part Number | ED1762-ND |
Manufacturer | |
Manufacturer Product Number | EDZ1110/5 |
Description | TERM BLOCK PLUG 5POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 10-22 AWG |
Series | Wire Gauge or Range - mm² 2.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Positions Per Level 5 | Wire Strip Length 7mm |
Number of Levels 1 | Contact Material Copper Tin Alloy |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA), Nylon |
Termination Style Screw | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTTS05515B | On Shore Technology Inc. | 1 147 | ED2869-ND | 71,18000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,10000 Kč | 145,10 Kč |
| 10 | 102,91100 Kč | 1 029,11 Kč |
| 25 | 90,48440 Kč | 2 262,11 Kč |
| 50 | 82,84140 Kč | 4 142,07 Kč |
| 100 | 76,59020 Kč | 7 659,02 Kč |
| 300 | 69,10023 Kč | 20 730,07 Kč |
| 500 | 66,45490 Kč | 33 227,45 Kč |
| 1 000 | 63,54730 Kč | 63 547,30 Kč |
| Unit Price without VAT: | 145,10000 Kč |
|---|---|
| Unit Price with VAT: | 175,57100 Kč |





