Direct
Similar
Similar

EDSTLZ950/5-OE | |
|---|---|
DigiKey Part Number | EDSTLZ950/5-OE-ND |
Manufacturer | |
Manufacturer Product Number | EDSTLZ950/5-OE |
Description | TERM BLOCK HDR 5POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 90°, Right Angle |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Housing Material Polyamide (PA), Nylon |
Number of Positions 5 | Contact Tail Length 0.138" (3.50mm) |
Positions Per Level 5 | Insulation Height 0.138" (3.50mm) |
Number of Levels 1 | Base Product Number |
Pitch 0.200" (5.08mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTOQ055351 | On Shore Technology Inc. | 0 | OSTOQ055351-ND | 6,53500 Kč | Direct |
| TBP01R1-508-05BE | Same Sky (Formerly CUI Devices) | 1 594 | 102-6409-ND | 14,70000 Kč | Similar |
| TBP01R1W-508-05BE | Same Sky (Formerly CUI Devices) | 129 | 102-6451-ND | 24,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,32710 Kč | 1 832,71 Kč |
| Unit Price without VAT: | 18,32710 Kč |
|---|---|
| Unit Price with VAT: | 22,17579 Kč |







