



EDZ1100/14 | |
|---|---|
DigiKey Part Number | ED1757-ND |
Manufacturer | |
Manufacturer Product Number | EDZ1100/14 |
Description | TERM BLOCK PLUG 14POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 14 | |
Positions Per Level | 14 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | - | |
Termination Style | Screw | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Wire Gauge or Range - mm² | 2.5mm² | |
Color | Green | |
Operating Temperature | -30°C ~ 105°C | |
Contact Mating Finish | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | 0.5 Nm (4.4 Lb-In) | |
Wire Strip Length | 7mm | |
Contact Material | Copper Tin Alloy | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,24000 Kč | 354,24 Kč |
| 10 | 252,45900 Kč | 2 524,59 Kč |
| 25 | 224,66200 Kč | 5 616,55 Kč |
| 50 | 208,03140 Kč | 10 401,57 Kč |
| 100 | 194,67040 Kč | 19 467,04 Kč |
| 300 | 178,95267 Kč | 53 685,80 Kč |
| 500 | 173,47246 Kč | 86 736,23 Kč |
| 1 000 | 167,49244 Kč | 167 492,44 Kč |
| Unit Price without VAT: | 354,24000 Kč |
|---|---|
| Unit Price with VAT: | 428,63040 Kč |




