EDSTLZ990/14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


On Shore Technology Inc.
In Stock: 0
Unit Price: 38,81133 Kč
Datasheet
14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 45° 45° Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDSTLZ990/14

DigiKey Part Number
ED1919-ND
Manufacturer
Manufacturer Product Number
EDSTLZ990/14
Description
TERM BLOCK HDR 14POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 45° 45° Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
14
Positions Per Level
14
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
45°
Plug Wire Entry
45°
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
-
Operating Temperature
-30°C ~ 105°C
Contact Mating Finish
-
Features
-
Material Flammability Rating
-
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
0.161" (4.10mm)
Insulation Height
0.571" (14.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5046,12420 Kč2 306,21 Kč
Manufacturers Standard Package
Unit Price without VAT:46,12420 Kč
Unit Price with VAT:55,81028 Kč