Direct
Similar
Similar
Similar
Similar

EDSTL950/3-OE | |
|---|---|
DigiKey Part Number | EDSTL950/3-OE-ND |
Manufacturer | |
Manufacturer Product Number | EDSTL950/3-OE |
Description | TERM BLOCK HDR 3POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 90°, Right Angle |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Housing Material Polyamide (PA), Nylon |
Number of Positions 3 | Contact Tail Length 0.138" (3.50mm) |
Positions Per Level 3 | Insulation Height 0.138" (3.50mm) |
Number of Levels 1 | Base Product Number |
Pitch 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTOQ037051 | On Shore Technology Inc. | 172 | ED2695-ND | 10,92000 Kč | Direct |
| TBP04R1-500-03BE | Same Sky (Formerly CUI Devices) | 1 067 | 2223-TBP04R1-500-03BE-ND | 10,71000 Kč | Similar |
| TBP04R1-500-03GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R1-500-03GR-ND | 4,26731 Kč | Similar |
| TBP04R12-500-03BE | Same Sky (Formerly CUI Devices) | 1 046 | 2223-TBP04R12-500-03BE-ND | 10,71000 Kč | Similar |
| TBP04R12-500-03GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R12-500-03GR-ND | 4,26731 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,81140 Kč | 1 181,14 Kč |
| Unit Price without VAT: | 11,81140 Kč |
|---|---|
| Unit Price with VAT: | 14,29179 Kč |








