EDSTL950/2-OE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


On Shore Technology Inc.
In Stock: 317
Unit Price: 7,35000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 799
Unit Price: 7,35000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 2,94734 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 899
Unit Price: 7,35000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 2,94734 Kč
Datasheet
Image for EDSTL950/2-OE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDSTL950/2-OE

DigiKey Part Number
EDSTL950/2-OE-ND
Manufacturer
Manufacturer Product Number
EDSTL950/2-OE
Description
TERM BLOCK HDR 2POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Header Orientation
90°, Right Angle
Manufacturer
On Shore Technology Inc.
Termination Style
Solder
Series
Mounting Type
Through Hole
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Type
Header, Male Pins, Shrouded (2 Side)
Housing Material
Polyamide (PA), Nylon
Number of Positions
2
Contact Tail Length
0.138" (3.50mm)
Positions Per Level
2
Insulation Height
0.138" (3.50mm)
Number of Levels
1
Base Product Number
Pitch
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTOQ027051On Shore Technology Inc.317ED2694-ND7,35000 KčDirect
TBP04R1-500-02BESame Sky (Formerly CUI Devices)7992223-TBP04R1-500-02BE-ND7,35000 KčSimilar
TBP04R1-500-02GRSame Sky (Formerly CUI Devices)02223-TBP04R1-500-02GR-ND2,94734 KčSimilar
TBP04R12-500-02BESame Sky (Formerly CUI Devices)8992223-TBP04R12-500-02BE-ND7,35000 KčSimilar
TBP04R12-500-02GRSame Sky (Formerly CUI Devices)02223-TBP04R12-500-02GR-ND2,94734 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1509,33993 Kč1 400,99 Kč
Unit Price without VAT:9,33993 Kč
Unit Price with VAT:11,30132 Kč