Direct
Similar

ED950/16 | |
|---|---|
DigiKey Part Number | ED1713-ND |
Manufacturer | |
Manufacturer Product Number | ED950/16 |
Description | TERM BLOCK PLUG 16POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 12-22 AWG |
Series | Wire Gauge or Range - mm² 2.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Positions Per Level 16 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Pitch 0.197" (5.00mm) | Wire Strip Length 6mm |
Plug Wire Entry 180° | Contact Material Copper |
Termination Style Screw | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.591" (15.00mm) |
Current - UL 15 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTTJ167150 | On Shore Technology Inc. | 112 | ED2778-ND | 191,71000 Kč | Direct |
| 1-796640-6 | TE Connectivity AMP Connectors | 0 | 1-796640-6-ND | 257,81240 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,57000 Kč | 264,57 Kč |
| 10 | 187,97400 Kč | 1 879,74 Kč |
| 25 | 166,52240 Kč | 4 163,06 Kč |
| 50 | 153,57940 Kč | 7 678,97 Kč |
| 100 | 143,11820 Kč | 14 311,82 Kč |
| 250 | 132,48648 Kč | 33 121,62 Kč |
| 500 | 126,40922 Kč | 63 204,61 Kč |
| 1 000 | 121,66955 Kč | 121 669,55 Kč |
| Unit Price without VAT: | 264,57000 Kč |
|---|---|
| Unit Price with VAT: | 320,12970 Kč |





