



ED550/6DS | |
|---|---|
DigiKey Part Number | ED1505-ND |
Manufacturer | |
Manufacturer Product Number | ED550/6DS |
Description | TERM BLK 6P TOP ENTRY 3.5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 16-28 AWG |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Bulk | Color Gray |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 6 | Contact Material - Plating Brass |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Vertical with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 6 A | Screw Thread M2 |
Voltage 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 39,20300 Kč | 392,03 Kč |
| 25 | 34,20160 Kč | 855,04 Kč |
| 50 | 31,00980 Kč | 1 550,49 Kč |
| 100 | 28,33680 Kč | 2 833,68 Kč |
| 250 | 25,52516 Kč | 6 381,29 Kč |
| 500 | 23,87262 Kč | 11 936,31 Kč |
| 1 000 | 22,56067 Kč | 22 560,67 Kč |
| 5 000 | 20,50799 Kč | 102 539,95 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |



