



ED550/3DS | |
|---|---|
DigiKey Part Number | ED1502-ND |
Manufacturer | |
Manufacturer Product Number | ED550/3DS |
Description | TERM BLK 3P TOP ENTRY 3.5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 16-28 AWG |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Bulk | Color Gray |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 3 | Contact Material - Plating Brass |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Vertical with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 6 A | Screw Thread M2 |
Voltage 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 21,29200 Kč | 212,92 Kč |
| 25 | 18,53720 Kč | 463,43 Kč |
| 50 | 16,73960 Kč | 836,98 Kč |
| 100 | 15,20260 Kč | 1 520,26 Kč |
| 250 | 13,55800 Kč | 3 389,50 Kč |
| 500 | 12,57738 Kč | 6 288,69 Kč |
| 1 000 | 11,79101 Kč | 11 791,01 Kč |
| 5 000 | 10,54721 Kč | 52 736,05 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |



