



ED24DT | |
|---|---|
DigiKey Part Number | ED3051-5-ND |
Manufacturer | |
Manufacturer Product Number | ED24DT |
Description | CONN IC DIP SOCKET 24POS TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 (2 x 12) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
Category | Features Open Frame |
Manufacturer On Shore Technology Inc. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Type DIP, 0.6" (15.24mm) Row Spacing | Contact Material - Post Phosphor Bronze |
Number of Positions or Pins (Grid) 24 (2 x 12) | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 110°C |
Contact Finish - Mating Tin | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 60.0µin (1.52µm) | Current Rating (Amps) 1 A |
Contact Material - Mating Phosphor Bronze | Contact Resistance 20mOhm |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 20 | 12,42050 Kč | 248,41 Kč |
| 40 | 11,82175 Kč | 472,87 Kč |
| 60 | 11,48933 Kč | 689,36 Kč |
| 100 | 11,08270 Kč | 1 108,27 Kč |
| 260 | 10,35846 Kč | 2 693,20 Kč |
| 500 | 9,89132 Kč | 4 945,66 Kč |
| 1 000 | 9,41865 Kč | 9 418,65 Kč |
| 2 500 | 8,82890 Kč | 22 072,25 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |











