



ED130/4DS | |
|---|---|
DigiKey Part Number | ED2214-ND |
Manufacturer | |
Manufacturer Product Number | ED130/4DS |
Description | TERM BLOCK PLUG 4POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 14-22 AWG |
Series | Wire Gauge or Range - mm² 1.5mm² |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Plug for Unshrouded Header | Features Interlocking (Side) |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Screw Size M2.6 |
Number of Levels 1 | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Pitch 0.197" (5.00mm) | Wire Strip Length 6mm |
Plug Wire Entry 90° | Contact Material Copper Beryllium |
Termination Style Screw | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.425" (10.80mm) |
Current - UL 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTTH040160 | On Shore Technology Inc. | 11 249 | ED2657-ND | 34,86000 Kč | Direct |
| OSTTH050160 | On Shore Technology Inc. | 307 | ED2658-ND | 42,63000 Kč | Direct |
| 282836-4 | TE Connectivity AMP Connectors | 65 701 | A98078-ND | 52,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 40,44200 Kč | 404,42 Kč |
| 25 | 35,27680 Kč | 881,92 Kč |
| 50 | 31,99680 Kč | 1 599,84 Kč |
| 100 | 29,24810 Kč | 2 924,81 Kč |
| 250 | 26,35836 Kč | 6 589,59 Kč |
| 500 | 24,66216 Kč | 12 331,08 Kč |
| 1 000 | 23,31618 Kč | 23 316,18 Kč |
| 5 000 | 21,21113 Kč | 106 055,65 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |


