5 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) Free Hanging (In-Line)
OSTTH050160
OSTTH050160

OSTTH050160

DigiKey Part Number
ED2658-ND
Manufacturer
Manufacturer Product Number
OSTTH050160
Description
TERM BLOCK PLUG 5POS 5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
14-22 AWG
Manufacturer
On Shore Technology Inc.
Wire Gauge or Range - mm²
0.34-1.5mm²
Series
Color
Blue
Packaging
Bulk
Operating Temperature
-40°C ~ 115°C
Part Status
Active
Contact Mating Finish
Nickel
Type
Plug for Unshrouded Header
Features
Interlocking (Side)
Number of Positions
5
Material Flammability Rating
UL94 V-0
Positions Per Level
5
Torque - Screw
0.4 Nm (3.5 Lb-In)
Number of Levels
1
Wire Strip Length
5-6mm
Pitch
0.197" (5.00mm)
Contact Material
Brass
Termination Style
Screw
Housing Material
Brass
Mounting Type
Free Hanging (In-Line)
Base Product Number
Voltage - UL
300 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 307
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,63000 Kč42,63 Kč
1030,76200 Kč307,62 Kč
2526,80200 Kč670,05 Kč
5024,26100 Kč1 213,05 Kč
10022,11090 Kč2 211,09 Kč
25019,83472 Kč4 958,68 Kč
50018,49000 Kč9 245,00 Kč
1 00017,41910 Kč17 419,10 Kč
5 00015,73599 Kč78 679,95 Kč
Manufacturers Standard Package
Unit Price without VAT:42,63000 Kč
Unit Price with VAT:51,58230 Kč